Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

746613-3

16 DIP PLUG CONN-W/COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
16 DIP PLUG CONN-W/COVER
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 16
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
Search Keywords: 7466133
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 746613-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 156
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 746613-3 RoHS compliant?
No, 746613-3 is not RoHS compliant.
What is the lead time for 746613-3?
The standard lead time for 746613-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 967
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
273
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$4.61
100
$4.60
273
$4.59
546
$2.83
819
$2.23
1,092 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!