- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 746611-7
746611-7
TE Connectivity / AMP Brand
08 DIP PLUG CONN-W/COVER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
08 DIP PLUG CONN-W/COVER
Search Keywords: 7466117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:746611-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.42
50
$3.06
100
$3.05
288
$2.95
576
$2.87
1,152
$2.83
2,592
$2.80
5,184 +
$2.56
Click for Quote
Log in
to unlock special pricing