Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

746611-6

16 DIP PLUG, 300CL, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
16 DIP PLUG, 300CL, LEAD FREE
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 16
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
Search Keywords: 7466116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 746611-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 156
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 746611-6 RoHS compliant?
Yes, 746611-6 is RoHS compliant.
What is the lead time for 746611-6?
The standard lead time for 746611-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 573
Ships today, if you order in
On Order:
1,560   can ship 12/21/26
Minimum Order Quantity:
5
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.96
50
$5.24
156
$5.20
312
$5.18
624
$3.87
1,092
$3.72
2,652
$3.71
5,148 +
$3.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!