- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 746611-2
746611-2
TE Connectivity / AMP Brand
Ribbon Cable Connectors (AMP-LATCH)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
Ribbon Cable Connectors (AMP-LATCH)
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 14
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 7466112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:746611-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,167
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2.91
150
$2.86
250
$2.81
450
$2.75
1,800 +
$2.68
Click for Quote
Log in
to unlock special pricing