- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 746610-6
746610-6
TE Connectivity / AMP Brand
026 DIP PLUG 100CL TIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
026 DIP PLUG 100CL TIN
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 26
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 7466106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:746610-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
263
$3.38
525
$2.09
788
$1.65
1,050 +
$1.62
Click for Quote
Log in
to unlock special pricing