- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 746610-5
746610-5
TE Connectivity / AMP Brand
Conn IDC Connector PL 24 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector PL 24 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 24
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 7466105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:746610-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.