- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 746610-4
TE Connectivity / AMP Brand
746610-4
020 DIP PLUG 100CL TIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 20
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 746610-4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694051 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 20 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |