Available Replacements
ROHs Eşdeğeri
1-746610-4 1-746610-4 TE Connectivity / AMP Brand
1-746610-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

746610-3

016 DIP PLUG 100CL TIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
016 DIP PLUG 100CL TIN
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 16
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
Search Keywords: 7466103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 746610-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 746610-3 discontinued?
Yes, 746610-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 746610-3 RoHS compliant?
No, 746610-3 is not RoHS compliant.
What is the lead time for 746610-3?
The standard lead time for 746610-3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,579
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.76
100
$2.23
250
$2.05
438
$2.01
875
$1.90
1,313
$1.85
1,750 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!