- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 746610-1
746610-1
TE Connectivity / AMP Brand
010 DIP PLUG 100CL TIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
010 DIP PLUG 100CL TIN
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 10
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 7466101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:746610-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
613
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
613
$4.35
1,225
$2.31
1,838
$1.62
2,450 +
$1.59
Click for Quote
Log in
to unlock special pricing
Accessories