Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

746603-4

DIN 41612 Connector - 64 Contacts - Receptacle - 2.54 mm - 3 Row - a + c.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
DIN 41612 Connector - 64 Contacts - Receptacle - 2.54 mm - 3 Row - a + c.
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 64
  • Rows Loaded = A, C
  • Terminate To Ribbon Cable
Search Keywords: 7466034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    746603-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Type:
    DIN 41612
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 746603-4 RoHS compliant?
Yes, 746603-4 is RoHS compliant.
What is the lead time for 746603-4?
The standard lead time for 746603-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Ships today, if you order in
MOQ for out of Stock Qty:
45
18 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.84
10
$125.96
25
$119.55
45
$113.14
90
$112.58
135
$112.02
180 +
$111.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!