Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

746292-5

Conn IDC Connector F 24 POS 2.54mm IDT RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 24 POS 2.54mm IDT RA Cable Mount
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 24
  • Receptacle
  • Mating Polarization Method = Dual Polarizing Bar
  • With Mating Polarization
Search Keywords: 7462925
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 746292-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 746292-5 discontinued?
Yes, 746292-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 746292-5 RoHS compliant?
Yes, 746292-5 is RoHS compliant.
What is the lead time for 746292-5?
The standard lead time for 746292-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,738
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.07
50
$2.02
100
$1.98
500
$1.95
1,000 +
$1.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!