- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 746290-4
746290-4
TE Connectivity / AMP Brand
Ribbon Cable Connectors (AMP-LATCH)
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Ribbon Cable Connectors (AMP-LATCH)
Product Highlights:
- Connector Type = NOVO
- Number of Positions = 20
- Receptacle
- Mating Polarization Method = Military
- With Mating Polarization
Search Keywords: 7462904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:746290-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
Supplier Standard Pack:
1080 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.