- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 746290-3
746290-3
TE Connectivity / AMP Brand
Ribbon Cable Connectors (AMP-LATCH)
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Ribbon Cable Connectors (AMP-LATCH)
Product Highlights:
- Connector Type = NOVO
- Number of Positions = 16
- Receptacle
- Mating Polarization Method = Military
- With Mating Polarization
Search Keywords: 7462903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:746290-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
Supplier Standard Pack:
1080 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.