Image is representational - see manufacturer specifications

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 14
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords: 7462902
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    746290-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1080
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Ships today, if you order in Buy all 161 in-stock or the regular minimum order quantity of 1080
Stock lot only:
161
Minimum Order Quantity:
1080
Order Increment:
1080
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.870
1,080
$1.700
2,160
$1.160
3,240 +
$0.965
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!