Available Replacements
ROHs Equivalent
1658622-8 1658622-8 TE Connectivity / AMP Brand
1658622-8

TE Connectivity / AMP Brand

In Stock: 31,650

Minimum Order: 45

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

746288-8

Ribbon Cable Connectors (AMP-LATCH)

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Ribbon Cable Connectors (AMP-LATCH)
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 34
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 7462888
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 746288-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 746288-8 discontinued?
Yes, 746288-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 746288-8 RoHS compliant?
No, 746288-8 is not RoHS compliant.
What is the lead time for 746288-8?
The standard lead time for 746288-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!