Available Replacements
ROHs Equivalent
1658621-8
1658621-8

TE Connectivity / AMP Brand

In Stock: 8,360

Minimum Order: 45

VIEW PRODUCT
Image is representational - see mfr. specs

Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 34
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 7462858
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    746285-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!