- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745967-7
Available Replacements
TE Connectivity / AMP Brand
745967-7
25 RCPT SP/FMS INSRT
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
25 RCPT SP/FMS INSRT
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 7459677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745967-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 745967-7 discontinued?
Yes, 745967-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 745967-7 RoHS compliant?
No, 745967-7 is not RoHS compliant.
What is the lead time for 745967-7?
The standard lead time for 745967-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories