- Home ›
- All Products›
- 745931-3
745931-3
TE Connectivity / AMP Brand
CONTACT HDE SKT #1 30DP L/P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT HDE SKT #1 30DP L/P
Product Highlights:
- Contact
- Product Series = HD-20 (Solder Cup)
- Socket
- Wire Termination Type = Insulation Displacement Crimp (IDC)
- Wire Insulation Diameter = 1.52 mm
Search Keywords: 7459313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745931-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Insulation Support:With
-
Circuit Application:Signal
-
Contact Current Rating (Max):1.5 A
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Insulation Diameter (Max):.06 in
-
Packaging Quantity:1000
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material:Nickel
-
Packaging Method:Loose Piece
-
PCB Termination Area Plating Finish:Bright
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:30 – 26 AWG, .05 – .15 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 20
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10,000
$0.3071
20,000
$0.1626
30,000
$0.1144
40,000 +
$0.1121
Click for Quote
Log in
to unlock special pricing