Available Replacements
ROHs Equivalent
5745925-2 5745925-2 TE Connectivity / AMP Brand
5745925-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 98

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745925-2

25 RCPT ACT PIN/MS MED INSRT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
25 RCPT ACT PIN/MS MED INSRT
Product Highlights:
  • 25 Positions
  • With Contacts
  • Housing Gender = Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
Search Keywords: 7459252
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745925-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    78
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    PRESS FIT
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745925-2 RoHS compliant?
No, 745925-2 is not RoHS compliant.
What is the lead time for 745925-2?
The standard lead time for 745925-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
98
13 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
98
$41.78
195
$22.23
293
$15.62
390 +
$15.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!