- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745907-1
745907-1
TE Connectivity / AMP Brand
Standard Cable Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Standard Cable Connectors
Product Highlights:
- Connector
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 9
- Receptacle
- Without Contacts
Search Keywords: 7459071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745907-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
Supplier Standard Pack:
800 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.