- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 745854-5
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
745854-5
Cable Clamps
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Cable Clamps
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 5.08 mm
- Number of Positions = 9
Search Keywords: 7458545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745854-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:30.86 x 48.51 x 16 mm
Product Guides
+
Frequently Asked Questions
Is 745854-5 discontinued?
Yes, 745854-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 745854-5 RoHS compliant?
No, 745854-5 is not RoHS compliant.
What is the lead time for 745854-5?
The standard lead time for 745854-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.