- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 745854-3
745854-3
TE Connectivity / AMP Brand
Backshell/Cable Clamp 180° 1 Shell Size Bright Nickel Over Copper Thermoplastic Automotive Individual
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Backshell/Cable Clamp 180° 1 Shell Size Bright Nickel Over Copper Thermoplastic Automotive Individual
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 6.35 mm
- Number of Positions = 9
Search Keywords: 7458543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745854-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:30.86 x 48.51 x 16 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent