- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 745833-1
745833-1
TE Connectivity / AMP Brand
Cable Clamps
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Clamps
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 13.46 mm
- Shell Size = 3
Search Keywords: 7458331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745833-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:3
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:53.08 x 48.76 x 17.27 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.