- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745820-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
745820-2
15 RCPT SP/MS CNUT
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
15 RCPT SP/MS CNUT
Search Keywords: 7458202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745820-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 745820-2 discontinued?
Yes, 745820-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 745820-2 RoHS compliant?
No, 745820-2 is not RoHS compliant.
What is the lead time for 745820-2?
The standard lead time for 745820-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories