Available Replacements
ROHs Equivalent
5745782-2 5745782-2 TE Connectivity / AMP Brand
5745782-2

TE Connectivity / AMP Brand

In Stock: 272

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745782-2

Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 7457822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745782-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 745782-2 discontinued?
Yes, 745782-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 745782-2 RoHS compliant?
No, 745782-2 is not RoHS compliant.
What is the lead time for 745782-2?
The standard lead time for 745782-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.96
250
$6.08
520
$5.30
1,000
$2.75
25,000 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!