- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 745776-4
745776-4
TE Connectivity / AMP Brand
RFI GASKET,SZ 3,PLTD TIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RFI GASKET,SZ 3,PLTD TIN
Product Highlights:
- EMI/RFI Gaskets
- Number of Positions = 25
- Shell Size = 3
- Individual
Search Keywords: 7457764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745776-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RFI Gasket
-
Dimension:53.34 x 20.32 x 0.25 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,890
can ship
MOQ for out of Stock Qty:
3750
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
3,750
$40.25
7,500
$20.56
11,250
$14.00
15,000 +
$13.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT