- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 745776-3
745776-3
TE Connectivity / AMP Brand
Hardware (AMPLIMITE)
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hardware (AMPLIMITE)
Product Highlights:
- EMI/RFI Gaskets
- Number of Positions = 25
- Shell Size = 3
- Individual
Search Keywords: 7457763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745776-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
Supplier Standard Pack:
50 -
Type:RFI Gasket
-
Dimension:53.34 x 20.32 x 0.25 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.