Available Replacements
ROHs Equivalent
5745653-3
5745653-3

TE Connectivity / AMP Brand

In Stock: 459

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Cable Clamps

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamps
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 90° Cable Exit Angle
  • Cable Insulation Diameter = 10.92 mm
  • Shell Size = 3
Search Keywords: 7456533
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745653-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    3
  • Angular Function:
    90 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    32.63 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!