- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 745652-3
745652-3
TE Connectivity / AMP Brand
Cable Clamps
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Clamps
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 90° Cable Exit Angle
- Cable Insulation Diameter = 7.62 mm
- Shell Size = 2
Search Keywords: 7456523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745652-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:2
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:58.67 x 32.63 x 15.97 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.