Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745652-2

Cable Clamps

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Clamps
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 90° Cable Exit Angle
  • Cable Insulation Diameter = 9.53 mm
  • Shell Size = 2
Search Keywords: 7456522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745652-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    2
  • Angular Function:
    90 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    58.67 x 32.63 x 15.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 745652-2 discontinued?
Yes, 745652-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 745652-2?
The recommended replacement for 745652-2 is 5745652-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 745652-2 RoHS compliant?
Yes, 745652-2 is RoHS compliant.
What is the lead time for 745652-2?
The standard lead time for 745652-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$10.03
25
$9.52
100
$9.05
500 +
$7.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!