- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745641-2
TE Connectivity / AMP Brand
745641-2
Conn D-Subminiature M 33 POS Solder RA Thru-Hole 33 Terminal 1 Port Kit
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 745641-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | M |
| Termination Method: | Solder |
| Number of Contacts: | 33 |
| Contact Plating: | Palladium |
-
This product is discontinued, but still in stock.