- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 745584-1
745584-1
TE Connectivity / AMP Brand
Connector Accessories D-Sub Slide Latch Shell Size 3 Stainless Steel Individual Kit
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories D-Sub Slide Latch Shell Size 3 Stainless Steel Individual Kit
Product Highlights:
- Latch
- Latch Type = Slide Latch
- Shell Size = 3
- Thread Size = 2-56
- Clear Chromate Screw Finish
Search Keywords: 7455841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745584-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Latch
-
Dimension:57.56 x 11.94 x 3.43 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.