help desk software
Image is representational - see mfr. specs

Connector Accessories Slide Latch Steel Yellow Chromate Shell Size 2 Individual

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Connector Accessories Slide Latch Steel Yellow Chromate Shell Size 2 Individual
Product Highlights:
  • Latch
  • Latch Type = Slide Latch
  • Shell Size = 2
  • Thread Size = 4-40
  • Yellow Chromate Screw Finish
Search Keywords: 7455835
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    745583-5
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Latch
  • Dimension:
    43.81 x 11.81 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
최소 주문:
10
Available in less than min:
2
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$11.22
10
$10.20
500
$2.19
1,000 +
$1.92
Click for Quote
Log in 특별 가격 잠금 해제
ROHs Equivalent
재고 보유:
429
최소 주문:
20