- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 745578-3
745578-3
TE Connectivity / AMP Brand
Connector Accessories Latch Individual
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories Latch Individual
Product Highlights:
- Latch
- Latch Type = Slide Latch
- Shell Size = 5
- Thread Size = 4-40
- Yellow Chromate Screw Finish
Search Keywords: 7455783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745578-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Latch
-
Dimension:71.62 x 13.89 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.