- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 745563-4
745563-4
TE Connectivity / AMP Brand
Connector Accessories Female Screwlock Kit Individual
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Female Screwlock Kit Individual
Product Highlights:
- Female Screwlock Assembly Kit
- Clear Chromate Body Finish
- Thread Size = 4-40
- Thread Length = 6.35 mm
- Screw Length = 11.13 mm
Search Keywords: 7455634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745563-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318190000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Kit
-
Dimension:11.13 x 4.75 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.