Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745550-1

HDE 20 KIT 90 DEG CBL CLMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HDE 20 KIT 90 DEG CBL CLMP
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Slide-on Back Cover
  • 90° Cable Exit Angle
  • Cable Insulation Diameter = 8.38 mm
  • Shell Size = 1
Search Keywords: 7455501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745550-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 1
Angular Function: 90 °
Connector Type: Connector D-Subminiature
Dimension: 18.59 x 13.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745550-1 RoHS compliant?
Yes, 745550-1 is RoHS compliant.
What is the lead time for 745550-1?
The standard lead time for 745550-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
762   can ship 12/4/26
Stock lot only:
4
Minimum Order Quantity:
5
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.153
5
$9.230
25
$5.980
100
$5.420
250
$4.920
500
$4.780
1,000
$4.610
2,500
$4.600
5,000 +
$4.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!