- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 745547-2
745547-2
TE Connectivity / AMP Brand
CBL CLMP KIT SZ 1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CBL CLMP KIT SZ 1
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Slide-on Back Cover
- 180° Cable Exit Angle
- Cable Insulation Diameter = 8.38 mm
- Shell Size = 1
Search Keywords: 7455472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745547-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:18.59 x 13.97 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$15.28
200
$9.41
300
$7.45
400 +
$7.30
Click for Quote
Log in
to unlock special pricing
Alternative Packaging