Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745547-1

HDE 20 KIT,CABLE CLAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HDE 20 KIT,CABLE CLAMP
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Slide-on Back Cover
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 8.38 mm
  • Shell Size = 1
Search Keywords: 7455471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745547-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 1
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 18.59 x 13.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745547-1 RoHS compliant?
Yes, 745547-1 is RoHS compliant.
What is the lead time for 745547-1?
The standard lead time for 745547-1 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
750   can ship 12/9/26
Minimum Order Quantity:
5
52 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.89
25
$13.68
50
$12.97
100
$12.15
250
$11.75
500
$11.18
1,000 +
$10.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!