- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 745530-4
TE Connectivity / AMP Brand
745530-4
37 POS COVER KIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Slide-on Back Cover
- 180° Cable Exit Angle
- Shell Size = 4
- Not Shielded
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 745530-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell/Cable Clamp |
| Shell Size: | 4 |
| Angular Function: | 180 ° |