- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 745530-3
TE Connectivity / AMP Brand
745530-3
Connector Cap (Cover) For AMPLIMITE Series HDE-20.
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Slide-on Back Cover
- 180° Cable Exit Angle
- Shell Size = 3
- Not Shielded
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745530-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:3
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:37.64 x 14.35 mm