- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 745508-8
745508-8
TE Connectivity / AMP Brand
FERRULE SPLIT RING, HD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FERRULE SPLIT RING, HD
Product Highlights:
- Ferrule
- Ferrule Type = Split-Ring
- Ferrule Diameter = 12.95 mm
- Shell Size = 3, 4
Search Keywords: 7455088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745508-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrule Split Ring
-
Color:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,380
Can Ship immediately
Manufacturer Stock:
4,005
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.5479
500
$0.4209
1,000
$0.3842
3,000
$0.3337
5,000
$0.3083
8,000
$0.3068
10,000
$0.3052
15,000 +
$0.3037
Click for Quote
Log in
to unlock special pricing