- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 745508-4
TE Connectivity / AMP Brand
745508-4
FERRULE SPLIT RING, HD
View Datasheet Ask the Datasheet Accessories Notify Me
- Ferrule
- Ferrule Type = Split-Ring
- Ferrule Diameter = 7.87 mm
- Shell Size = 2, 3
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 745508-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616995190 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Split Ring Ferrule |
| Dimension: | 4.5 x 7.87 mm |