- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 745508-2
745508-2
TE Connectivity / AMP Brand
Ferrule - Split Ring - 0.160 to 0.200 Inch Cable Insulation Diameter - 5.59mm (0.220") Ferrule Diameter - Uninsulated - Alumin ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule - Split Ring - 0.160 to 0.200 Inch Cable Insulation Diameter - 5.59mm (0.220") Ferrule Diameter - Uninsulated - Aluminum.
Product Highlights:
- Ferrule
- Ferrule Type = Split-Ring
- Ferrule Diameter = 5.59 mm
- Shell Size = 1
Search Keywords: 7455082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745508-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrule Split Ring
-
Color:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,458
Can Ship immediately
Manufacturer Stock:
40,000
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$0.946
250
$0.765
500
$0.692
1,000
$0.663
3,000
$0.632
5,000
$0.629
8,000
$0.626
10,000 +
$0.623
Click for Quote
Log in
to unlock special pricing