- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 745508-1
745508-1
TE Connectivity / AMP Brand
FERRULE SPLIT RING, HD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FERRULE SPLIT RING, HD
Product Highlights:
- Ferrule
- Ferrule Type = Split-Ring
- Ferrule Diameter = 11.43 mm
- Shell Size = 2, 3, 4
Search Keywords: 7455081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745508-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrule Split Ring
-
Color:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,565
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.52
500
$1.33
1,000
$1.22
2,500
$1.17
5,000
$1.02
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing