- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745498-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
745498-2
Conn D-Subminiature PIN 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 37
- Plug
- With Contacts
Search Keywords: 7454982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745498-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
224 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 745498-2 discontinued?
Yes, 745498-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 745498-2 RoHS compliant?
No, 745498-2 is not RoHS compliant.
What is the lead time for 745498-2?
The standard lead time for 745498-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories