- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745495-5
745495-5
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 25
- Receptacle
- With Contacts
Search Keywords: 7454955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745495-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent