Available Replacements
ROHs Equivalent
5745411-1 5745411-1 TE Connectivity / AMP Brand
5745411-1

TE Connectivity / AMP Brand

In Stock: 2,925

Minimum Order: 39

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745411-1

15 PLUG SP/MS STD

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
15 PLUG SP/MS STD
Product Highlights:
  • 15 Positions
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 7454111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745411-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 745411-1 discontinued?
Yes, 745411-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 745411-1 RoHS compliant?
No, 745411-1 is not RoHS compliant.
What is the lead time for 745411-1?
The standard lead time for 745411-1 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 13
Stock lot only:
3
Minimum Order Quantity:
13
Order Increment:
13
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.625
13
$8.750
26
$8.610
52
$8.420
104
$8.290
260
$8.070
507
$6.130
1,001 +
$4.900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!