- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 745286-2
TE Connectivity / AMP Brand
745286-2
LATCHING BLOCK
View Datasheet Ask the Datasheet Accessories Notify Me
- Latch
- Latch Type = Latching Block With Slot Recess and Thru Hole
- Number of Positions = 9, Number of Positions = 15, Number of Positions = 25, Number of Positions = 37
- Panel Attachment Style = Front Mount
- Shell Size = 1, 2, 3, 4
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745286-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Latch
-
Dimension:10.16 x 6.6 x 7 mm
-
Operating Temperature:N/A