Available Replacements
Alternative Packaging
745254-2 745254-2 TE Connectivity / AMP Brand
745254-2

TE Connectivity / AMP Brand

In Stock: 91,230

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745254-6

20 DF PIN CONT L.P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
20 DF PIN CONT L.P.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.27 mm
Search Keywords: 7452546
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 745254-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 20
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745254-6 RoHS compliant?
Yes, 745254-6 is RoHS compliant.
What is the lead time for 745254-6?
The standard lead time for 745254-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61,887
Can Ship immediately
On Order:
40,000   can ship 12/14/26
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2106
3,000
$0.1889
5,000
$0.1826
8,000
$0.1750
25,000
$0.1716
50,000
$0.1653
100,000
$0.1637
150,000 +
$0.1633
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!