Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

745254-3

20 DF PIN PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20 DF PIN PLTD
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.01 - 1.27 mm
Search Keywords: 7452543
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745254-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 745254-3 RoHS compliant?
Yes, 745254-3 is RoHS compliant.
What is the lead time for 745254-3?
The standard lead time for 745254-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,460
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
12000
17 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1767
5,000
$0.1732
7,500
$0.1714
12,000
$0.1698
24,000
$0.1694
36,000
$0.1690
48,000 +
$0.1685
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!